Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 10+ | $7.500 |
| 25+ | $7.080 |
| 50+ | $6.680 |
| 100+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3770EUH#PBF
Newark Part No.02AM2427
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max32V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageQFN-EP
No. of Pins32Pins
Switching Frequency-
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
32V
Duty Cycle (%)
90%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability