Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $8.440 |
| 25+ | $7.750 |
| 50+ | $7.050 |
| 100+ | $6.350 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3785EUF-1#PBF
Newark Part No.02AM2434
Control ModeVoltage
Supply Voltage Min2.7V
Supply Voltage Max10V
No. of Outputs1Outputs
Duty Cycle (%)99%
IC Case / PackageQFN-EP
No. of Pins24Pins
Switching Frequency509kHz
TopologySynchronous Buck-Boost
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Voltage
Supply Voltage Max
10V
Duty Cycle (%)
99%
No. of Pins
24Pins
Topology
Synchronous Buck-Boost
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.7V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
509kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability