Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3785EUF-1#TRPBF
Newark Part No.49AM1253
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 10+ | $8.700 |
| 25+ | $7.660 |
| 50+ | $7.060 |
| 100+ | $6.660 |
| 250+ | $6.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3785EUF-1#TRPBF
Newark Part No.49AM1253
Control ModeVoltage Mode Control
Supply Voltage Min2.7V
Supply Voltage Max10V
No. of Outputs1Outputs
Duty Cycle (%)99%
IC Case / PackageQFN-EP
No. of Pins24Pins
Switching Frequency1MHz
TopologySynchronous Buck-Boost
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
10V
Duty Cycle (%)
99%
No. of Pins
24Pins
Topology
Synchronous Buck-Boost
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.7V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability