Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.940 |
10+ | $8.900 |
25+ | $8.220 |
50+ | $7.550 |
100+ | $6.880 |
250+ | $6.400 |
500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3788IUH#PBF
Newark Part No.02AM2440
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max38V
No. of Outputs2Outputs
Duty Cycle (%)96%
IC Case / PackageQFN-EP
No. of Pins32Pins
Switching Frequency760kHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Control Mode
Current
Supply Voltage Max
38V
Duty Cycle (%)
96%
No. of Pins
32Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
QFN-EP
Switching Frequency
760kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability