Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.630 |
10+ | $8.660 |
25+ | $7.850 |
50+ | $7.020 |
100+ | $6.620 |
250+ | $6.220 |
500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3858EGN-1#PBF
Newark Part No.02AM2466
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max38V
Duty Cycle (%)99.4%
IC Case / PackageSSOP
No. of Pins28Pins
Switching Frequency850kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Control Mode
Current
Supply Voltage Max
38V
IC Case / Package
SSOP
Switching Frequency
850kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4V
Duty Cycle (%)
99.4%
No. of Pins
28Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability