Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $9.310 |
| 25+ | $8.610 |
| 50+ | $7.910 |
| 146+ | $7.220 |
| 292+ | $6.710 |
| 511+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3858IUH-2#PBF
Newark Part No.02AM2468
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max38V
No. of Outputs2Outputs
Duty Cycle (%)99%
IC Case / PackageQFN-EP
No. of Pins32Pins
Switching Frequency835kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
38V
Duty Cycle (%)
99%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
2Outputs
IC Case / Package
QFN-EP
Switching Frequency
835kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability