Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.940 |
10+ | $8.900 |
25+ | $8.220 |
50+ | $7.550 |
100+ | $6.880 |
250+ | $6.400 |
500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3862HUH-1#PBF
Newark Part No.02AM2471
Control ModeCurrent
Supply Voltage Min8.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)96%
IC Case / PackageQFN-EP
No. of Pins24Pins
Switching Frequency300kHz
TopologyBoost, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Control Mode
Current
Supply Voltage Max
36V
Duty Cycle (%)
96%
No. of Pins
24Pins
Topology
Boost, SEPIC
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
8.5V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability