Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 10+ | $8.390 |
| 25+ | $7.820 |
| 50+ | $7.250 |
| 100+ | $6.680 |
| 250+ | $6.180 |
| 500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3862IGN-1#PBF
Newark Part No.02AM2473
Control ModeCurrent
Supply Voltage Min8.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)96%
IC Case / PackageNSSOP
No. of Pins24Pins
Switching Frequency300kHz
TopologyBoost, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
36V
Duty Cycle (%)
96%
No. of Pins
24Pins
Topology
Boost, SEPIC
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
8.5V
No. of Outputs
1Outputs
IC Case / Package
NSSOP
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability