Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $4.450 |
| 25+ | $3.990 |
| 50+ | $3.690 |
| 100+ | $3.400 |
| 250+ | $3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4361HTS8-2#TRMPBF
Newark Part No.02AM2560
No. of Channels1Channels
Supply Voltage Min2.5V
Supply Voltage Max80V
IC Case / PackageTSOT-23
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionOvervoltage/Overcurrent Protection Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
80V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.5V
IC Case / Package
TSOT-23
Power Switch
MOSFET
IC Function
Overvoltage/Overcurrent Protection Controller
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability