Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4366MPDDB-2#TRMPBF
Newark Part No.02AM2566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 10+ | $19.860 |
| 25+ | $18.620 |
| 50+ | $18.350 |
| 100+ | $18.100 |
| 250+ | $17.170 |
| 500+ | $16.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4366MPDDB-2#TRMPBF
Newark Part No.02AM2566
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max12.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHigh Voltage Surge Stopper
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
12.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4.5V
IC Case / Package
DFN-EP
Power Switch
MOSFET
IC Function
High Voltage Surge Stopper
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
