New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      LTC4376CDHD#PBF

                      Ideal Diode Controller, Reverse Input Protection, 7 A, 4 to 40 V, 0 to 70 °C, DFN-16

                      Date/Lot Code

                      ANALOG DEVICES LTC4376CDHD#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4376CDHD#PBF
                      Newark Part No.50AK3663
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$8.060
                      10+$5.890
                      25+$5.750
                      50+$5.060
                      146+$4.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4376CDHD#PBF
                      Newark Part No.50AK3663
                      Technical Datasheet

                      Data Sheet

                      IC FunctionIdeal Diode Controller
                      Supply Voltage Min4V
                      Supply Voltage Max40V
                      IC Package TypeDFN-EP
                      No. of Pins16Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4376 is a 7A ideal diode that uses an internal 15Mohm N-channel MOSFET to replace a schottky diode when used in diode-OR and high current diode applications. It reduces power consumption, heat dissipation and PC board area. It controls the forward voltage drop across the internal MOSFET to ensure smooth current delivery without oscillation even at light loads. If a power source fails or is shorted, a fast turn-off minimizes reverse current transients. It also easily ORs power sources to increase total system reliability. With its low operating voltage, small solution size and the ability to withstand reverse input voltage, this device excels in portable battery applications. The SHDN pin can also control the forward current path when an external MOSFET is used in series with the internal MOSFET in a back-to-back configuration. It is used in application like automotive battery protection, redundant power supplies, portable battery devices, computer systems/servers etc.

                      • Wide operating voltage range is 4V to 40V
                      • Reverse input protection to -40V
                      • Smooth switchover without oscillation
                      • Low operating current is 150μA typical at (INK = 12V, TA = 25°C, VINK = 4V to 40V, VIN = VINK)
                      • Shutdown current is 9µA typical at (INK = OUTK = 12V, SHDN = 0V, TA = 25°C)
                      • Peak avalanche current is 40A typical at (L = 0.1mH, TA = 25°C, VINK = 4V to 40V)
                      • Operating junction temperature is 0°C to 70°C
                      • Package style is 16-lead plastic DFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Ideal Diode Controller

                      Supply Voltage Max

                      40V

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      4V

                      IC Package Type

                      DFN-EP

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.