Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $13.840 |
10+ | $9.550 |
25+ | $8.440 |
50+ | $7.810 |
100+ | $7.180 |
250+ | $6.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4412MPS6#TRPBF
Newark Part No.02AM2570
No. of Channels1Channels
Supply Voltage Min2.5V
Supply Voltage Max28V
IC Case / PackageTSOT-23
No. of Pins6Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionPowerPath Controller
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
28V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.5V
IC Case / Package
TSOT-23
Power Switch
MOSFET
IC Function
PowerPath Controller
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability