Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4425EMSE#TRPBF
Newark Part No.49AM1259
Your Part Number
188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $6.450 |
| 25+ | $5.970 |
| 50+ | $5.730 |
| 100+ | $5.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4425EMSE#TRPBF
Newark Part No.49AM1259
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeMSOP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Linear SuperCap Charger, Voltage & Current Monitor
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability