Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.230 |
| 25+ | $4.950 |
| 50+ | $4.810 |
| 100+ | $4.660 |
| 250+ | $4.510 |
| 500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4557EUD#PBF
Newark Part No.02AM2579
IC Interface TypeSmart Card
Interface ApplicationsGSM and 3G Cellular Phones, Wireless POS Terminals, Multiple SAM Card Interface
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Interface Type
Smart Card
Supply Voltage Min
2.7V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Interface Applications
GSM and 3G Cellular Phones, Wireless POS Terminals, Multiple SAM Card Interface
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
