New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      LTC485IS8#PBF

                      Differential Transceiver, RS422/RS485, 1 Driver, 1 Receiver, 4.75 to 5.25 V, NSOIC-8, -40 to 85 °C

                      Date/Lot Code

                      ANALOG DEVICES LTC485IS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC485IS8#PBF
                      Newark Part No.51AK7264
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      178 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.010
                      10+$4.530
                      25+$4.530
                      50+$4.520
                      100+$3.820
                      300+$3.360
                      500+$3.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC485IS8#PBF
                      Newark Part No.51AK7264
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Transceiver
                      Device TypeRS422 / RS485 Differential Transceiver
                      IC Interface TypeRS422, RS485
                      No. of Receivers1Receivers
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max10Mbps
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Driver Case StyleNSOIC
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes32
                      ESD Protection-
                      Fail SafeOpen
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberLTC485
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC485 is a low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to –7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. Pin compatible with ±60V protected LTC2862. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Applications include low power RS485/RS422 transceiver, level translator.

                      • Low power: ICC = 300μA typical, single 5V supply
                      • Designed for RS485 interface applications
                      • –7V to 12V bus common mode range permits, ±7V ground difference between devices on the bus
                      • Thermal shutdown protection
                      • Power-up/down glitch-free driver outputs, permit live insertion or removal of transceiver
                      • Driver maintains high impedance in three-state or with the power off
                      • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
                      • 70mV typical input hysteresis
                      • 30ns typical driver propagation delays with 5ns skew for up to 2.5MB operation
                      • 8-lead plastic soic package, -40°C to 85°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.75V

                      Driver Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      LTC485

                      Device Type

                      RS422 / RS485 Differential Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Data Rate Max

                      10Mbps

                      Supply Voltage Max

                      5.25V

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      32

                      Fail Safe

                      Open

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.