Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5531ES6#TRMPBF
Newark Part No.78AK6502
Your Part Number
509 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.210 |
| 25+ | $3.880 |
| 50+ | $3.690 |
| 100+ | $3.520 |
| 250+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5531ES6#TRMPBF
Newark Part No.78AK6502
Frequency Min300MHz
Frequency Max7GHz
Input Power Min-32dBm
Input Power Max10dBm
Sensitivity-
RF IC Case StyleTSOT-23
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
300MHz
Input Power Min
-32dBm
Sensitivity
-
No. of Pins
6Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
7GHz
Input Power Max
10dBm
RF IC Case Style
TSOT-23
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
