Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6101BHS5#TRMPBF
Newark Part No.25AM9052
Your Part Number
475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $5.450 |
| 25+ | $5.040 |
| 50+ | $4.820 |
| 100+ | $4.590 |
| 250+ | $4.570 |
| 500+ | $4.240 |
| 1000+ | $4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6101BHS5#TRMPBF
Newark Part No.25AM9052
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product-
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4V
Supply Voltage Max60V
CMRR-
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
4V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
-
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
Resistor Set
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
