Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
313 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.830 |
10+ | $8.820 |
25+ | $7.770 |
50+ | $7.180 |
100+ | $6.630 |
250+ | $6.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6268HS6-10#TRMPBF
Newark Part No.18AM2630
No. of Channels1Channels
Gain Bandwidth Product4GHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range3.1V to 5.25V
Supply Voltage Range3.1V to 5.25V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current0.003pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5kV/µs
Supply Voltage Range
3.1V to 5.25V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.003pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
4GHz
Supply Voltage Range
3.1V to 5.25V
IC Case / Package
TSOT-23
Amplifier Type
FET
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability