Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $28.480 |
5+ | $24.540 |
10+ | $20.610 |
25+ | $19.220 |
50+ | $17.820 |
100+ | $17.800 |
250+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6803HG-1#3ZZPBF
Newark Part No.02AM2584
Battery TypeMulti-Chemistry
InterfacesSerial, SPI
No. of Cells12Cells
Supply Voltage Min10V
Supply Voltage Max75V
IC Case / PackageSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
12Cells
Supply Voltage Max
75V
No. of Pins
44Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Interfaces
Serial, SPI
Supply Voltage Min
10V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability