Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6810IG-1#3ZZTRPBF
Newark Part No.18AM1704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.820 |
| 10+ | $14.950 |
| 25+ | $13.970 |
| 50+ | $13.700 |
| 100+ | $13.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6810IG-1#3ZZTRPBF
Newark Part No.18AM1704
Battery TypeMulti-Chemistry
InterfacesisoSPI, I2C, SPI
No. of Cells6Cells
Supply Voltage Min5V
Supply Voltage Max27.5V
IC Case / PackageSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
6Cells
Supply Voltage Max
27.5V
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
isoSPI, I2C, SPI
Supply Voltage Min
5V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
