Print Page
Image is for illustrative purposes only. Please refer to product description.
578 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $4.000 |
| 25+ | $3.460 |
| 50+ | $3.150 |
| 100+ | $2.840 |
| 250+ | $2.540 |
| 500+ | $2.350 |
| 1000+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6991CDCB#TRMPBF
Newark Part No.80AK4847
Frequency977Hz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseDFN-EP
No. of Pins6Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
977Hz
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.25V
Digital IC Case
DFN-EP
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability