Print Page
Image is for illustrative purposes only. Please refer to product description.
712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.710 |
10+ | $4.430 |
25+ | $3.840 |
50+ | $3.500 |
100+ | $3.170 |
250+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6992CS6-3#TRMPBF
Newark Part No.80AK4849
Frequency1MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseTSOT-23
No. of Pins6Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.25V
Digital IC Case
TSOT-23
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability