Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $12.650 |
10+ | $10.110 |
25+ | $9.040 |
50+ | $8.440 |
100+ | $7.840 |
250+ | $7.270 |
500+ | $6.890 |
1000+ | $6.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6993MPS6-3#TRMPBF
Newark Part No.18AM2632
Frequency-
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseTSOT-23
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.25V
Digital IC Case
TSOT-23
Operating Temperature Min
-55°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability