Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4608AMPY#PBF
Newark Part No.02AM2622
Product RangeLTM4608A Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.410 |
| 5+ | $55.790 |
| 10+ | $52.180 |
Price for:Each
Minimum: 1
Multiple: 1
$59.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4608AMPY#PBF
Newark Part No.02AM2622
Product RangeLTM4608A Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-68, Micro Module
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min600mV
DC / DC Converter IC CaseBGA
Output Voltage Max5V
Output Current Max8A
No. of Pins68Pins
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Output Current8A
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Height3.42mm
Switching Frequency1.5MHz
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width9mm
Product RangeLTM4608A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
2.7V
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
5V
No. of Pins
68Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.7V
Height
3.42mm
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM4608A Series
DC / DC Converter Type
BGA-68, Micro Module
Input Voltage Max
5.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
8A
Output Current Max
8A
Output Current
8A
Input Voltage DC Max
5.5V
Switching Frequency
1.5MHz
Topology
Buck (Step Down)
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability