Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4644IY-1
Newark Part No.02AM2647
Product RangeLTM4644 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.690 |
| 5+ | $85.260 |
| 10+ | $84.250 |
| 25+ | $82.930 |
| 50+ | $81.950 |
Price for:Each
Minimum: 1
Multiple: 1
$87.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4644IY-1
Newark Part No.02AM2647
Product RangeLTM4644 Series
Power Supply Applications-
Input Voltage Min4V
DC / DC Converter TypeBGA-77, Micro Module
Input Voltage Max14V
Output Power Max-
Output Voltage Min600mV
No. of Outputs4 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max4A
Output Current Max4A
No. of Pins77Pins
DC / DC Converter Output TypeAdjustable
Output Current4A
Input Voltage DC Min4V
Input Voltage DC Max14V
Switching Frequency1MHz
Height5.01mm
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width9mm
Product RangeLTM4644 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
BGA-77, Micro Module
Output Power Max
-
No. of Outputs
4 Output
DC / DC Converter IC Case
BGA
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Switching Frequency
1MHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM4644 Series
Input Voltage Min
4V
Input Voltage Max
14V
Output Voltage Min
600mV
Output Voltage Max
5.5V
Output Current Max
4A
No. of Pins
77Pins
Output Current
4A
Input Voltage DC Max
14V
Height
5.01mm
Topology
Buck (Step Down)
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability