Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY
Newark Part No.02AM2658
Product RangeLTM4650 Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.030 |
| 5+ | $150.940 |
| 10+ | $149.230 |
| 25+ | $147.000 |
| 50+ | $145.480 |
| 100+ | $143.970 |
Price for:Each
Minimum: 1
Multiple: 1
$155.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY
Newark Part No.02AM2658
Product RangeLTM4650 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Input Voltage Max15V
Output Voltage Min600mV
No. of Outputs2 Output
Output Voltage Max1.8V
DC / DC Converter IC CaseBGA
Output Current Max25A
No. of Pins144Pins
Output Current Max25A
Output Current25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Switching Frequency780kHz
Height5.01mm
TopologyBuck (Step Down)
Depth16mm
Operating Temperature Max125°C
Width16mm
Product RangeLTM4650 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-144, Micro Module
Input Voltage Max
15V
No. of Outputs
2 Output
DC / DC Converter IC Case
BGA
No. of Pins
144Pins
Output Current
25A
Input Voltage DC Min
4.5V
Switching Frequency
780kHz
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
LTM4650 Series
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
1.8V
Output Current Max
25A
Output Current Max
25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Height
5.01mm
Depth
16mm
Width
16mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability