Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4658IY#PBF
Newark Part No.89AK3299
Product RangeLTM4658 Series
460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.690 |
| 5+ | $21.200 |
| 10+ | $17.710 |
| 25+ | $15.890 |
| 50+ | $15.350 |
| 100+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4658IY#PBF
Newark Part No.89AK3299
Product RangeLTM4658 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-25, Micro Module
Output Power Max-
Output Voltage Min500mV
Output Voltage Max5.5V
Output Current Max10A
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.25V
Input Voltage DC Max5.5V
Height4.62mm
Depth4mm
Width4mm
Product RangeLTM4658 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
5.5V
Output Current Max
10A
Input Voltage DC Min
2.25V
Height
4.62mm
Width
4mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-25, Micro Module
Output Voltage Min
500mV
Output Current Max
10A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
4mm
Product Range
LTM4658 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability