Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4662EY#PBF
Newark Part No.02AM2665
Product RangeLTM4662 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.160 |
| 5+ | $73.990 |
| 10+ | $66.820 |
Price for:Each
Minimum: 1
Multiple: 1
$81.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4662EY#PBF
Newark Part No.02AM2665
Product RangeLTM4662 Series
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeBGA-88, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max5.5V
Output Current Max15A
Output Current Max15A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height5.74mm
Depth15mm
Width11.25mm
Product RangeLTM4662 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
-
Output Voltage Max
5.5V
Output Current Max
15A
Input Voltage DC Min
4.5V
Height
5.74mm
Width
11.25mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-88, Micro Module
Output Voltage Min
600mV
Output Current Max
15A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Depth
15mm
Product Range
LTM4662 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability