Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8002HY-3.3#PBF
Newark Part No.02AM2681
Product RangeLTM8002 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $18.650 |
5+ | $18.010 |
10+ | $17.400 |
25+ | $17.290 |
50+ | $17.210 |
100+ | $17.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8002HY-3.3#PBF
Newark Part No.02AM2681
Product RangeLTM8002 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-49, Micro Module
Input Voltage Min3.4V
Input Voltage Max40V
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
DC / DC Converter IC CaseBGA
No. of Pins49Pins
Output Current Max2.5A
Output Current Max2.5A
DC / DC Converter Output TypeFixed
Output Current2.5A
Output Voltage Min970mV
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min3.4V
Output Voltage Max18V
Switching Frequency3MHz
Input Voltage DC Max40V
TopologyBuck (Step Down)
Depth6.25mm
Operating Temperature Max150°C
Width6.25mm
Height2.22mm
Product RangeLTM8002 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
3.4V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
No. of Pins
49Pins
Output Current Max
2.5A
Output Current
2.5A
DC / DC Converter Mounting
Surface Mount Device
Output Voltage Max
18V
Input Voltage DC Max
40V
Depth
6.25mm
Width
6.25mm
Product Range
LTM8002 Series
DC / DC Converter Type
BGA-49, Micro Module
Input Voltage Max
40V
Output Power Max
-
DC / DC Converter IC Case
BGA
Output Current Max
2.5A
DC / DC Converter Output Type
Fixed
Output Voltage Min
970mV
Input Voltage DC Min
3.4V
Switching Frequency
3MHz
Topology
Buck (Step Down)
Operating Temperature Max
150°C
Height
2.22mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability