New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      LTM8026IY

                      DC-DC CONVERTER, 1.2 TO 24V, 5A, BGA-81 ROHS COMPLIANT: NO

                      Date/Lot Code

                      ANALOG DEVICES LTM8026IY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8026IY
                      Newark Part No.02AM2690
                      Product RangeLTM8026 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$49.750
                      5+$43.890
                      10+$38.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8026IY
                      Newark Part No.02AM2690
                      Product RangeLTM8026 Series
                      Power Supply ApplicationsIndustrial
                      Input Voltage Min6V
                      DC / DC Converter TypeBGA-81, Micro Module
                      Output Power Max-
                      Input Voltage Max36V
                      No. of Outputs1 Output
                      Output Voltage Min1.2V
                      DC / DC Converter IC CaseBGA
                      Output Voltage Max24V
                      Output Current Max5A
                      Output Current Max5A
                      No. of Pins81Pins
                      Output Current5A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min6V
                      Input Voltage DC Max36V
                      Switching Frequency1MHz
                      Height3.42mm
                      TopologyBuck (Step Down)
                      Depth15mm
                      Operating Temperature Max125°C
                      Width11.25mm
                      Product RangeLTM8026 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      DC / DC Converter Type

                      BGA-81, Micro Module

                      Input Voltage Max

                      36V

                      Output Voltage Min

                      1.2V

                      Output Voltage Max

                      24V

                      Output Current Max

                      5A

                      Output Current

                      5A

                      Input Voltage DC Min

                      6V

                      Switching Frequency

                      1MHz

                      Topology

                      Buck (Step Down)

                      Operating Temperature Max

                      125°C

                      Product Range

                      LTM8026 Series

                      Input Voltage Min

                      6V

                      Output Power Max

                      -

                      No. of Outputs

                      1 Output

                      DC / DC Converter IC Case

                      BGA

                      Output Current Max

                      5A

                      No. of Pins

                      81Pins

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      36V

                      Height

                      3.42mm

                      Depth

                      15mm

                      Width

                      11.25mm

                      SVHC

                      No SVHC (07-Jul-2017)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.