Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8033IY
Newark Part No.02AM2695
Product RangeLTM8033 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.510 |
| 5+ | $55.180 |
| 10+ | $54.850 |
| 25+ | $53.980 |
Price for:Each
Minimum: 1
Multiple: 1
$55.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8033IY
Newark Part No.02AM2695
Product RangeLTM8033 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3.6V
DC / DC Converter TypeBGA-76, Micro Module
Input Voltage Max36V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min800mV
Output Voltage Max24V
DC / DC Converter IC CaseBGA
Output Current Max3A
Output Current Max3A
No. of Pins76Pins
DC / DC Converter Output TypeAdjustable
Output Current3A
Input Voltage DC Min3.6V
Input Voltage DC Max36V
Height4.92mm
Switching Frequency780kHz
TopologyBuck (Step Down)
Depth15mm
Operating Temperature Max125°C
Width11.25mm
Product RangeLTM8033 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-76, Micro Module
Output Power Max
-
Output Voltage Min
800mV
DC / DC Converter IC Case
BGA
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3.6V
Height
4.92mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
LTM8033 Series
Input Voltage Min
3.6V
Input Voltage Max
36V
No. of Outputs
1 Output
Output Voltage Max
24V
Output Current Max
3A
No. of Pins
76Pins
Output Current
3A
Input Voltage DC Max
36V
Switching Frequency
780kHz
Depth
15mm
Width
11.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability