Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8052IY#PBF
Newark Part No.02AM2709
Product RangeLTM8052 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.020 |
| 5+ | $42.330 |
| 10+ | $37.640 |
| 25+ | $36.840 |
| 50+ | $36.050 |
| 100+ | $35.250 |
| 250+ | $34.470 |
Price for:Each
Minimum: 1
Multiple: 1
$47.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8052IY#PBF
Newark Part No.02AM2709
Product RangeLTM8052 Series
Power Supply Applications-
Input Voltage Min6V
DC / DC Converter TypeBGA-81, Micro Module
Input Voltage Max36V
Output Power Max-
Output Voltage Min1.2V
No. of Outputs1 Output
Output Voltage Max24V
DC / DC Converter IC CaseBGA
No. of Pins81Pins
Output Current Max5A
Output Current Max5A
Output Current5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6V
Input Voltage DC Max36V
Switching Frequency1MHz
Height3.42mm
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width11.25mm
Product RangeLTM8052 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
BGA-81, Micro Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
5A
Output Current
5A
Input Voltage DC Min
6V
Switching Frequency
1MHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM8052 Series
Input Voltage Min
6V
Input Voltage Max
36V
Output Voltage Min
1.2V
Output Voltage Max
24V
No. of Pins
81Pins
Output Current Max
5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Height
3.42mm
Topology
Buck (Step Down)
Width
11.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability