Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8054IY
Newark Part No.02AM2711
Product RangeLTM8054 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.990 |
| 5+ | $66.370 |
| 10+ | $59.750 |
Price for:Each
Minimum: 1
Multiple: 1
$72.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8054IY
Newark Part No.02AM2711
Product RangeLTM8054 Series
Power Supply ApplicationsIndustrial
Input Voltage Min5V
DC / DC Converter TypeBGA-88, Micro Module
Input Voltage Max36V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min1.2V
Output Voltage Max36V
DC / DC Converter IC CaseBGA
Output Current Max5.4A
Output Current Max5.4A
No. of Pins88Pins
DC / DC Converter Output TypeAdjustable
Output Current5.4A
Input Voltage DC Min5V
Input Voltage DC Max36V
Switching Frequency800kHz
Height3.42mm
Depth15mm
TopologyBuck-Boost
Operating Temperature Max125°C
Width11.25mm
Product RangeLTM8054 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-88, Micro Module
Output Power Max
-
Output Voltage Min
1.2V
DC / DC Converter IC Case
BGA
Output Current Max
5.4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
5V
Switching Frequency
800kHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM8054 Series
Input Voltage Min
5V
Input Voltage Max
36V
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
5.4A
No. of Pins
88Pins
Output Current
5.4A
Input Voltage DC Max
36V
Height
3.42mm
Topology
Buck-Boost
Width
11.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability