Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8055IY
Newark Part No.02AM2714
Product RangeLTM8055 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.570 |
| 5+ | $82.220 |
| 10+ | $74.860 |
Price for:Each
Minimum: 1
Multiple: 1
$89.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8055IY
Newark Part No.02AM2714
Product RangeLTM8055 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-121, Micro Module
Input Voltage Min5V
Input Voltage Max36V
Output Power Max-
Output Voltage Min1.2V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max36V
No. of Pins121Pins
Output Current Max8.5A
Output Current Max8.5A
DC / DC Converter Output TypeAdjustable
Output Current8.5A
Input Voltage DC Min5V
Input Voltage DC Max36V
Switching Frequency800kHz
Height4.92mm
Depth15mm
TopologyBuck-Boost
Width15mm
Operating Temperature Max125°C
Product RangeLTM8055 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
5V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
8.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
5V
Switching Frequency
800kHz
Depth
15mm
Width
15mm
Product Range
LTM8055 Series
DC / DC Converter Type
BGA-121, Micro Module
Input Voltage Max
36V
Output Voltage Min
1.2V
DC / DC Converter IC Case
BGA
No. of Pins
121Pins
Output Current Max
8.5A
Output Current
8.5A
Input Voltage DC Max
36V
Height
4.92mm
Topology
Buck-Boost
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability