Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8073IY
Newark Part No.02AM2724
Product RangeLTM8073 Series
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.040 |
| 5+ | $42.310 |
| 10+ | $37.560 |
| 25+ | $35.150 |
Price for:Each
Minimum: 1
Multiple: 1
$47.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8073IY
Newark Part No.02AM2724
Product RangeLTM8073 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-48, Micro Module
Input Voltage Min3.4V
Input Voltage Max60V
Output Power Max-
Output Voltage Min800mV
No. of Outputs1 Output
Output Voltage Max15V
DC / DC Converter IC CaseBGA
Output Current Max3A
No. of Pins48Pins
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Output Current3A
Input Voltage DC Min3.4V
Input Voltage DC Max60V
Switching Frequency3MHz
Height3.32mm
Depth9mm
TopologyBuck (Step Down)
Width6.25mm
Operating Temperature Max125°C
Product RangeLTM8073 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
3.4V
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
No. of Pins
48Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3.4V
Switching Frequency
3MHz
Depth
9mm
Width
6.25mm
Product Range
LTM8073 Series
DC / DC Converter Type
BGA-48, Micro Module
Input Voltage Max
60V
Output Voltage Min
800mV
Output Voltage Max
15V
Output Current Max
3A
Output Current Max
3A
Output Current
3A
Input Voltage DC Max
60V
Height
3.32mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability