Need more?
Quantity | Price |
---|---|
1+ | $7.070 |
10+ | $5.450 |
25+ | $4.710 |
92+ | $4.300 |
138+ | $3.880 |
Product Information
Product Overview
MAX14936AAWE+ is a four-channel, 5KVRMS digital isolator. It offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules. It features independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation. It is used in applications such as fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, medical systems.
- Withstands 5KVRMS for 60s (VISO), continuously withstands 848VRMS (VIOWM)
- 1200VP repetitive peak voltage (VIORM), withstands ±10kV surge per IEC 61000-4-5
- VDDA operating supply voltage range from 1.71V to 5.5V
- Supply current is 5.2mA typical at (500KHz square wave, VDDA = 5V)
- Input capacitance is 2pF typical at (VDDA - VGNDA = +1.71V to +5.5V)
- Common-mode transient immunity is 25kV/µs typical at (VDDA - VGNDA = +1.71V to +5.5V)
- Propagation delay is 38.2ns typical at (VDDA - VGNDA = +1.71V to +5.5V)
- Pulse-width distortion is 0.4ns typical at (4.5V ≤ VDDA, VDDB ≤ 5.5V)
- 2/2 channel configuration, 1Mbps data rate, default high output
- Operating temperature range from -40°C to +125°C, 16-pin wide SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
1.71V
5.5V
WSOIC
1Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
4Channels
42.3ns
WSOIC
16Pins
CMOS, TTL
Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate