Print Page
Image is for illustrative purposes only. Please refer to product description.
3,642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.460 |
| 25+ | $2.260 |
| 50+ | $2.150 |
| 100+ | $2.030 |
| 250+ | $1.920 |
| 500+ | $1.860 |
| 1000+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16171ATA/VY+T
Newark Part No.18AM2662
IC FunctionIdeal Diode Controller
Supply Voltage Min4V
Supply Voltage Max57V
IC Package TypeTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Ideal Diode Controller
Supply Voltage Max
57V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4V
IC Package Type
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability