Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $6.610 |
10+ | $5.950 |
25+ | $5.410 |
50+ | $5.040 |
100+ | $4.700 |
250+ | $3.950 |
500+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17332X22+
Newark Part No.18AM2669
Battery Management FunctionCharger, Fuel Gauge, Internal Self-Discharge Detection, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.16V
Supply Voltage Max4.9V
IC Case / PackageWLP
No. of Pins15Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Management Function
Charger, Fuel Gauge, Internal Self-Discharge Detection, Protector
Supply Voltage Min
2.16V
IC Case / Package
WLP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.9V
No. of Pins
15Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability