Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 10+ | $9.480 |
| 25+ | $8.620 |
| 50+ | $8.030 |
| 120+ | $7.500 |
| 300+ | $6.290 |
| 540+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22200AETJ+
Newark Part No.47AM9398
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels7Channels
Supply Voltage Range4.5V to 36V
Supply Voltage Range4.5V to 36V
IC Case / PackageTQFN
No. of Pins32Pins
Load Impedance0.2ohm
Output Type-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
7Channels
Supply Voltage Range
4.5V to 36V
No. of Pins
32Pins
Output Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Audio Amplifier Type
-
Supply Voltage Range
4.5V to 36V
IC Case / Package
TQFN
Load Impedance
0.2ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
