Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2613ETA+T
Newark Part No.20AM0251
Product RangeMAX2613 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.78 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2613ETA+T
Newark Part No.20AM0251
Product RangeMAX2613 Series
Frequency Min40MHz
Frequency Max4GHz
Gain18.6dB
Frequency Response RF Min40MHz
Noise Figure Typ2dB
Frequency Response RF Max4GHz
RF IC Case StyleTDFN-EP
Gain Typ18.6dB
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2613 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
40MHz
Gain
18.6dB
Noise Figure Typ
2dB
RF IC Case Style
TDFN-EP
Supply Voltage Min
3V
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2613 Series
SVHC
No SVHC (25-Jun-2025)
Frequency Max
4GHz
Frequency Response RF Min
40MHz
Frequency Response RF Max
4GHz
Gain Typ
18.6dB
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability