Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205MTA+T
Newark Part No.26AM1325
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 0.1°C
Accuracy± 0.1°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max50°C
Measured Temperature Max50°C
Sensor Case / PackageTDFN-EP
Sensor Case StyleTDFN-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 0.1°C
Measured Temperature Min
0°C
Sensing Temperature Max
50°C
Sensor Case / Package
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.3V
Resolution
16 bits
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 0.1°C
Sensing Temperature Min
0°C
Measured Temperature Max
50°C
Sensor Case Style
TDFN-EP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
50°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability