Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.260 |
| 25+ | $4.830 |
| 50+ | $4.360 |
| 100+ | $3.790 |
| 250+ | $3.010 |
| 500+ | $2.840 |
| 1000+ | $2.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30207CLB+T
Newark Part No.26AM1326
Sensor Output TypeDigital
Measured Temperature Min-
Measured Temperature Max-
Sensor Case / PackageTLGA
No. of Pins10Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Resolution16 bits
Output Interface1 Wire
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Max
-
No. of Pins
10Pins
Supply Voltage Max
3.6V
Output Interface
1 Wire
Operating Temperature Max
70°C
Qualification
-
Measured Temperature Min
-
Sensor Case / Package
TLGA
Supply Voltage Min
1.7V
Resolution
16 bits
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability