Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
2500+ | $3.370 |
5000+ | $3.160 |
10000+ | $2.940 |
15000+ | $2.810 |
25000+ | $2.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,425.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31343EKA+T
Newark Part No.18AM2705
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleWLP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
WLP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for MAX31343EKA+T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability