Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.630 |
Price for:Each
Minimum: 1
Multiple: 1
$45.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32672FTHR#
Newark Part No.18AM2714
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32672
Kit ContentsEvaluation Board MAX32672
Product Range-
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board MAX32672
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32672
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate