Need more?
Quantity | Price |
---|---|
1+ | $4.070 |
10+ | $3.110 |
25+ | $2.860 |
50+ | $2.730 |
100+ | $2.600 |
300+ | $2.490 |
500+ | $2.390 |
Product Information
Product Overview
The MAX7321ATE+ is a I2C port expander with 8 open-drain I/O in 16 pin TQFN package. This 2-wire serial interfaced peripheral features an eight open-drain I/O ports with selectable internal pull-ups and transition detection. Any port may be used as a logic input or an open-drain output. Ports are overvoltage protected to +6V independent of supply voltage. All I/O ports configured as inputs are continuously monitored for state changes (transition detection). State changes are indicated by the open-drain INT(complementary) output. The interrupt is latched, allowing detection of transient changes. When MAX7321 is subsequently accessed through serial interface any pending interrupt is cleared. The open-drain outputs are rated to sink 20mA and are capable of driving LEDs. It is used in cell phones, SAN/NAS, servers, satellite radio and notebooks.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 125°C
- 400KHz I2C serial interface
- 8 open-drain I/O ports rated to 20mA sink current
- Any port can be a logic input or an open-drain output
- Selectable I/O port power-up default logic states
- Transient changes are latched allowing detection between read operations
- INT(complementary) output alerts change on inputs
- Low 0.6µA (typ) standby current
- Low 0.6µA (typ) standby current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
I2C
1.71V
5.5V
TQFN
8I/O's
125°C
-
No SVHC (21-Jan-2025)
-
400kHz
I2C
TQFN
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate