Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961BEFV06+
Newark Part No.18AM2750
Product RangeMAX77961B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $5.940 |
| 25+ | $5.510 |
| 50+ | $5.250 |
| 100+ | $5.020 |
| 250+ | $4.830 |
| 980+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961BEFV06+
Newark Part No.18AM2750
Product RangeMAX77961B Series
Battery TypeLi-Ion, Li-Pol
Input Voltage25.4V
Battery Charge Voltage13.35V
Charge Current6A
IC Case / PackageFC2QFN
No. of Pins30Pins
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX77961B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
13.35V
IC Case / Package
FC2QFN
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
MAX77961B Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage
25.4V
Charge Current
6A
No. of Pins
30Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability