Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $23.410 |
10+ | $19.550 |
25+ | $18.790 |
50+ | $18.780 |
100+ | $16.670 |
250+ | $15.900 |
500+ | $14.940 |
1000+ | $13.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9295DGTM/V+T
Newark Part No.26AM1330
SERDES FunctionSerialiser
Data Rate3.12Gbps
IC Input TypeMIPI CSI-2
IC Output TypeGMSL2/1
IC Case / PackageTQFN-EP
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs-
No. of Outputs-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SERDES Function
Serialiser
IC Input Type
MIPI CSI-2
IC Case / Package
TQFN-EP
Supply Voltage Min
1.7V
No. of Inputs
-
Qualification
AEC-Q100
SVHC
No SVHC (23-Jan-2024)
Data Rate
3.12Gbps
IC Output Type
GMSL2/1
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability