Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716AGTM/VY+T
Newark Part No.25AM3802
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716AGTM/VY+T
Newark Part No.25AM3802
SERDES FunctionDeserialiser
Data Rate6Gbps
IC Input TypeGMSL2
IC Output TypeMIPI CSI-2
IC Case / PackageWFTQFN-EP
No. of Pins48Pins
Supply Voltage Min950mV
Supply Voltage Max1.26V
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
GMSL2
IC Case / Package
WFTQFN-EP
Supply Voltage Min
950mV
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Data Rate
6Gbps
IC Output Type
MIPI CSI-2
No. of Pins
48Pins
Supply Voltage Max
1.26V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
