Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.250 |
Price for:Each
Minimum: 1
Multiple: 1
$190.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES178#
Newark Part No.16AM6691
Silicon ManufacturerMaxim Integrated Products
Silicon Core Number-
Kit Application TypeArtificial Intelligence Devices
Application Sub TypeArtificial Intelligence
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Family Name-
Kit ContentsConnectivity Board, MAXREFDES178 AI Board, Enclosure, LCD, Battery and Buttons
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Artificial Intelligence Devices
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Artificial Intelligence
Core Sub-Architecture
Cortex-M4F
Kit Contents
Connectivity Board, MAXREFDES178 AI Board, Enclosure, LCD, Battery and Buttons
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate