Quantity | Price |
---|---|
1+ | $189.960 |
Product Information
Product Overview
MAXREFDES280# is a low-noise PPG sensor band for pulse oximeter and heart-rate monitor. This band uses ultra-low-power optical biosensor from Analog Devices in a wrist-worn design to capture biometric signals. The platform streams out the raw PPG data for post processing of vital signs like heart health and blood oxygenation based on the biosensor measurement. The MAXREFDES280#, low-noise PPG sensor band allows for the Quick evaluation of the MAX86171 optical analogue front-end (AFE) for applications at various sites on the body, particularly the wrist. The MAX86171 supports both I2C and SPI-compatible interfaces. The MAX86171 has two optical readout channels that operate simultaneously. The MAXREFDES280# band allows flexible configurations to optimize measurement signal quality at minimal power consumption. This band helps the user quickly learn about how to configure and use the MAX86171. The MAXREFDES280# band consists of two boards.
- Fully assembled and tested
- Quick evaluation of the MAX86171
- Supports configuration optimization
- Facilitates understanding of MAX86171 architecture and solution strategy
- Real-time monitoring, data logging
- On-board accelerometer and Bluetooth® LE
Contents
MAXSENSORBLE# board, MAX86171-OSB# board, Flex cable, 105mAh Li-Po battery LP-401230, USB-C cable, MAX86171 GUI software, Windows System with a USB port and Bluetooth 4 with BLE supported on its Hardware (Win BLE).
Technical Specifications
Analog Devices
Sensor
-
-
-
MAX86171
Pulse Oximeter & Heart Rate Monitor
-
PPG Sensor Band MAX86171
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS
Product Compliance Certificate